
Radial aluminum electrolytic capacitor with 390µF capacitance and 400V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. Ripple current capability is 1.55A. Dimensions are 25mm diameter and 45mm height, with a 10mm lead pitch. Through-hole mounting with bulk packaging.
Sign in to ask questions about the Panasonic EET-HD2G391JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2G391JJ technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G391JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
