
The Panasonic TS-HD Series EET-HD2G471KJ is a 470uF aluminum electrolytic capacitor with a maximum operating voltage of 400V. It has a radial package with a diameter of 30mm and a height of 35mm, and is designed for through hole mounting. The capacitor has a tolerance of 20% and is rated for 3000 hours of life. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Panasonic EET-HD2G471KJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| Ripple Current (AC) | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G471KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
