
Radial aluminum electrolytic capacitor, 470µF capacitance, 400V voltage rating, and 20% tolerance. Features a 35mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 1.68A and a lifespan of 3000 hours at 105°C. Supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HD2G471LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2G471LJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.68A |
| Ripple Current (AC) | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G471LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
