
Radial aluminum electrolytic capacitor with 680µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 30mm diameter, 50mm height, and 10mm lead pitch for through-hole mounting. Operates from -25°C to 105°C with a 3000-hour life at rated conditions and a ripple current of 2.12A. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HD2G681KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2G681KJ technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 50mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.12A |
| Ripple Current (AC) | 2.12A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G681KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
