
Aluminum electrolytic capacitor, 680µF capacitance, 400V voltage rating, and 20% tolerance. Features a 3000-hour life at 105°C maximum operating temperature and a ripple current of 2.12A. Radial package with 35mm diameter, 40mm height, 1.5mm lead diameter, and 10mm lead pitch. Through-hole mounting with snap-in termination, supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-HD2G681LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2G681LJ technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.12A |
| Ripple Current (AC) | 2.12A |
| RoHS Compliant | Yes |
| Series | TS-HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2G681LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.