
Snap-in aluminum electrolytic capacitor with 180µF capacitance and 420V DC rated voltage. Features a 20% tolerance and 3000-hour life at 105°C. Radial package with 25mm diameter, 30mm height, and 10mm lead pitch. Through-hole mounting with snap-in termination and 910mA ripple current capability.
Sign in to ask questions about the Panasonic EET-HD2S181JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2S181JJ technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 910mA |
| Ripple Current (AC) | 910mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2S181JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.