
Radial aluminum electrolytic capacitor with 390µF capacitance and 420V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life expectancy. Ripple current capability is 1.55A. Dimensions are 30mm diameter and 40mm height, with a 10mm lead pitch. Through-hole mounting and bulk packaging.
Sign in to ask questions about the Panasonic EET-HD2S391KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2S391KJ technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2S391KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.