
Radial aluminum electrolytic capacitor, 120µF capacitance, 450V voltage rating, and 20% tolerance. Features a 720mA ripple current, 3000-hour life at 105°C, and operates from -25°C to 105°C. Dimensions are 22mm diameter and 30mm height with a 10mm lead pitch. Through-hole mounting with bulk packaging.
Panasonic EET-HD2W121HJ technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 720mA |
| Ripple Current (AC) | 720mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
