
Aluminum electrolytic capacitor with 120µF capacitance and 450V DC rated voltage. Features a 25mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting. Rated for 3000 hours of life at 105°C, with a ripple current of 720mA. RoHS compliant and designed with snap-in termination.
Sign in to ask questions about the Panasonic EET-HD2W121JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2W121JJ technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| Ripple Current (AC) | 720mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2W121JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
