Snap-in aluminum electrolytic capacitor with 270µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life at rated ripple current of 1.19A. Radial package with 22mm diameter, 50mm height, 10mm lead pitch, and 1.5mm lead diameter for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Panasonic EET-HD2W271HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2W271HJ technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2W271HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
