
Snap-in aluminum electrolytic capacitor with 270uF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life expectancy. Radial package with 35mm diameter, 25mm height, and 10mm lead pitch. Through-hole mounting with snap-in termination and 1.19A ripple current capability. RoHS compliant.
Sign in to ask questions about the Panasonic EET-HD2W271LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2W271LJ technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2W271LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
