Aluminum electrolytic capacitor, 330µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 10mm lead pitch, 1.5mm lead diameter, and 30mm diameter with 35mm height. Rated for 1.38A ripple current and 3000 hours life at 105°C. Through-hole mounting with radial package.
Sign in to ask questions about the Panasonic EET-HD2W331KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2W331KJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.38A |
| Ripple Current (AC) | 1.38A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2W331KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
