
Snap-in aluminum electrolytic capacitor with 390uF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life expectancy. This radial component has a 30mm diameter, 40mm height, 1.5mm lead diameter, and 10mm lead pitch, designed for through-hole mounting. It offers a ripple current of 1.55A and is RoHS compliant.
Sign in to ask questions about the Panasonic EET-HD2W391KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2W391KJ technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| Ripple Current (AC) | 1.55A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2W391KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
