470µF radial aluminum electrolytic capacitor with a 450V DC voltage rating. Features a 30mm diameter, 45mm height, and 10mm lead pitch for through-hole mounting. Offers a 3000-hour lifetime at 105°C maximum operating temperature and a 20% capacitance tolerance. Ripple current capability is 1.74A.
Panasonic EET-HD2W471KJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.74A |
| Ripple Current (AC) | 1.74A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.