
Radial aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour lifespan. Designed for through-hole mounting with a 10mm lead pitch and 1.5mm lead diameter. Offers a ripple current of 1.74A and is RoHS compliant.
Sign in to ask questions about the Panasonic EET-HD2W471LJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-HD2W471LJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 35mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.74A |
| Ripple Current (AC) | 1.74A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HD2W471LJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.