Aluminum electrolytic capacitor featuring 1.2mF capacitance and a 160V DC rating. Offers 20% tolerance, 0.166 Ohm ESR at 120Hz, and a ripple current capability of 3.25A. Designed with a 25mm diameter, 35mm height, and 10mm lead pitch, this through-hole component utilizes snap-in termination. Rated for 2000 hours at 85°C, it operates from -40°C to 85°C.
Panasonic EET-UQ2C122JA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.