
Aluminum electrolytic capacitor, 1500µF capacitance, 160V DC rated voltage, and 20% tolerance. Features 133mΩ ESR at 120Hz, 3.73A ripple current, and a 2000-hour life at 85°C. Radial package with 22mm diameter, 50mm height, and 10mm lead pitch, designed for through-hole mounting with snap-in termination. Operating temperature range from -40°C to 85°C.
Panasonic EET-UQ2C152HA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 133mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.133R |
| Ripple Current | 3.73A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
