
Aluminum electrolytic capacitor, 2200µF capacitance, 160V DC rated voltage, 20% tolerance. Features 90mΩ ESR at 120Hz, 4.78A ripple current capability, and 2000-hour life at 85°C. Radial package with 30mm diameter, 40mm height, 10mm lead pitch, and snap-in termination. Through-hole mounting, RoHS compliant, operating temperature range of -40°C to 85°C.
Panasonic EET-UQ2C222KA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.09R |
| Ripple Current | 4.78A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
