Radial aluminum electrolytic capacitor with 2.7mF capacitance and 160V DC rated voltage. Features 20% tolerance, 74mR ESR at 120Hz, and 5.45A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this component measures 30mm in diameter and 45mm in height. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at 85°C.
Sign in to ask questions about the Panasonic EET-UQ2C272DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2C272DA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 74mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.074R |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2C272DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
