
Radial aluminum electrolytic capacitor with 2700µF capacitance and 160V voltage rating. Features 80mΩ ESR at 120Hz, 5.45A ripple current, and a 2000-hour life at 85°C. Through-hole mounting with a 10mm lead pitch, housed in a 35mm diameter by 40mm height package. RoHS compliant.
Sign in to ask questions about the Panasonic EET-UQ2C272EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2C272EA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.08R |
| Ripple Current | 5.45A |
| Ripple Current (AC) | 5.45A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2C272EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
