Aluminum electrolytic capacitor with 2.7mF capacitance and 160V DC rating. Features 20% tolerance, 74mR ESR at 120Hz, and 5.45A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this snap-in terminal capacitor operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 30mm diameter and 45mm height.
Panasonic EET-UQ2C272KA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 74mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.074R |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.