Standard aluminum electrolytic capacitor with 2.7mF capacitance and 160V voltage rating. Features 80mR ESR, 5.45A ripple current capability, and a 2000-hour life at 85°C. Dimensions are 35mm diameter by 40mm height with a 10mm lead pitch. Snap-in termination for through-hole mounting. RoHS compliant.
Panasonic EET-UQ2C272LA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.08R |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.
