Aluminum electrolytic capacitor with 3.9mF capacitance and 160V DC rated voltage. Features 55mR ESR at 120Hz and 6A ripple current capability. Designed for through-hole mounting with snap-in terminals, measuring 35mm in diameter and 50mm in height, with a 10mm lead pitch. Operates across a -40°C to 85°C temperature range, offering 2000 hours of life. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-UQ2C392LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2C392LA technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.055R |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2C392LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
