Radial aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rating. Features 20% tolerance, 232mΩ ESR at 120Hz, and 3.25A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 35mm in diameter and 25mm in height. Offers a 2000-hour life at 85°C and operates from -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
Panasonic EET-UQ2D102EA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 232mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.232R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D102EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.