
Aluminum electrolytic capacitor, 1000µF capacitance, 200V DC rated voltage, 20% tolerance. Features 232mΩ ESR at 120Hz, 3.25A ripple current capability, and a 2000-hour life at 85°C. Snap-in termination, 35mm diameter, 25mm height, with a 10mm lead pitch. Through-hole mounting, RoHS compliant, operating temperature range of -40°C to 85°C.
Panasonic EET-UQ2D102LA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 232mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.232R |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
