
Aluminum electrolytic capacitor with 1.2mF capacitance and 200V DC rated voltage. Features 20% tolerance, 166mR ESR at 120Hz, and 3.5A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates across a -40°C to 85°C temperature range, offering 2000 hours of life at rated conditions. Dimensions are 30mm diameter and 30mm height.
Panasonic EET-UQ2D122KA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
