
Aluminum electrolytic capacitor with 1.5mF capacitance and 200V DC rating. Features 20% tolerance, 0.133 Ohm ESR at 120Hz, and 3.87A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 25mm in diameter and 50mm in height, with a 10mm lead pitch. Operates within a -40°C to 85°C temperature range, offering a 2000-hour lifespan at 85°C. RoHS compliant and supplied in bulk packaging.
Panasonic EET-UQ2D152JA technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 133mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.133R |
| Ripple Current | 3.87A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
