
Aluminum electrolytic capacitor with 2.7mF capacitance and 200V DC rated voltage. Features 20% tolerance, 86mR ESR at 120Hz, and 5.45A ripple current capability. Snap-in termination, through-hole mounting, and a 10mm lead pitch are provided. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 35mm diameter and 50mm height.
Sign in to ask questions about the Panasonic EET-UQ2D272EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2D272EA technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 86mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.086R |
| Ripple Current | 5.45A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D272EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
