
Aluminum electrolytic capacitor with 390µF capacitance and 200V DC rated voltage. Features 20% tolerance, 510mΩ ESR at 120Hz, and 1.68A ripple current capability. Radial package measures 22mm diameter by 25mm height with a 10mm lead pitch, suitable for through-hole mounting. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C.
Panasonic EET-UQ2D391BA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
