Aluminum electrolytic capacitor with 390µF capacitance and 200V DC rated voltage. Features 20% tolerance, 0.51Ω ESR at 120Hz, and 1.68A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this snap-in terminal capacitor measures 22mm in diameter and 25mm in height. Operates within a temperature range of -40°C to 85°C, offering a 2000-hour life expectancy at rated conditions.
Sign in to ask questions about the Panasonic EET-UQ2D391HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2D391HA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D391HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.