
Aluminum electrolytic capacitor, 820µF capacitance, 200V DC rated voltage, with 20% tolerance. Features 243mΩ ESR at 120Hz and a ripple current rating of 2.93A. Designed for through-hole mounting with a 10mm lead pitch, this 25mm diameter, 30mm height component offers a 2000-hour life at 85°C. Snap-in termination and bulk packaging are included.
Sign in to ask questions about the Panasonic EET-UQ2D821JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2D821JA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.243R |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2D821JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.