
Aluminum electrolytic capacitor with 1mF capacitance and 250V DC rated voltage. Features 199mR ESR at 120Hz and 3.32A ripple current capability. Snap-in termination and through-hole mounting are provided, with a 10mm lead pitch. Operating temperature range spans -40°C to 85°C, with a rated life of 2000 hours at 85°C. Dimensions are 30mm diameter and 35mm height.
Panasonic EET-UQ2E102KA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.