Aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rated voltage. Features 20% tolerance, 199mΩ ESR at 120Hz, and 3.32A ripple current capability. Designed for through-hole mounting with snap-in termination, this radial component measures 35mm in diameter and 30mm in height with a 10mm lead pitch. Operates within a -40°C to 85°C temperature range for up to 2000 hours.
Sign in to ask questions about the Panasonic EET-UQ2E102LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2E102LA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 3.32A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E102LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.