Radial aluminum electrolytic capacitor with 1.2mF capacitance and 250V DC rating. Features 20% tolerance, 166mΩ ESR at 120Hz, and 3.53A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this component has a 30mm diameter and 40mm height, rated for 2000 hours at 85°C. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EET-UQ2E122DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2E122DA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 3.53A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E122DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
