General purpose aluminum electrolytic capacitor with 270µF capacitance and 250V DC rated voltage. Features a radial package with 10mm lead pitch, 22mm diameter, and 25mm height. Offers a 20% capacitance tolerance, 737mΩ ESR at 120Hz, and 1.31A ripple current capability. Designed for through-hole mounting with snap-in termination, operating from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic EET-UQ2E271BA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.737R |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
