
Standard aluminum electrolytic capacitor with 390µF capacitance and 250V DC rated voltage. Features 20% tolerance, 0.51Ω ESR at 120Hz, and a ripple current rating of 1.91A. Designed for through-hole mounting with snap-in termination, measuring 22mm in diameter and 30mm in height, with a 10mm lead pitch. Offers a lifespan of 2000 hours at 85°C and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic EET-UQ2E391HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2E391HA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E391HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
