Aluminum electrolytic capacitor with 470µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 2.11A ripple current at 120Hz, and 423mΩ ESR. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates within a -40°C to 85°C temperature range, offering a 2000-hour lifetime. This RoHS compliant component is supplied in bulk packaging.
Panasonic EET-UQ2E471BA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 423mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.11A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2E471BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
