
General purpose aluminum electrolytic capacitor with 680µF capacitance and 250V DC rated voltage. Features radial mounting, snap-in termination, and a 10mm lead pitch. Offers 20% capacitance tolerance, 293mΩ ESR at 120Hz, and a ripple current rating of 2.3A. Operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant.
Panasonic EET-UQ2E681DF technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
