
Aluminum electrolytic capacitor with 120µF capacitance and 400V DC rating. Features 1.658Ω ESR at 120Hz, 1.02A ripple current capability, and a 20% tolerance. Designed for through-hole mounting with a 10mm lead pitch, this snap-in terminal capacitor measures 22mm in diameter and 25mm in height. Operates within a temperature range of -25°C to 85°C, offering 2000 hours of life at rated conditions.
Sign in to ask questions about the Panasonic EET-UQ2G121HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2G121HA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.658R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.658R |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G121HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.