Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rated voltage. Features 1.326Ω ESR at 120Hz, 1.16A ripple current capability, and 20% tolerance. This through-hole component has a snap-in termination, 10mm lead pitch, and dimensions of 22mm diameter by 30mm height. Designed for operation from -25°C to 85°C with a 2000-hour life expectancy.
Panasonic EET-UQ2G151HA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.326R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.326R |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G151HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
