This 180uF aluminum electrolytic capacitor has a voltage rating of 400V and a dissipation factor of 15%. It is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for through-hole mounting and is packaged in bulk quantities of 200.
Panasonic EET-UQ2G181HF technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 1.44A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G181HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
