
Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 20% tolerance, 904mΩ ESR at 120Hz, and 1.4A ripple current capability. Radial package measures 22mm diameter by 35mm height, with a 10mm lead pitch for through-hole mounting. Designed for 2000 hours of operation at 85°C, with a minimum operating temperature of -25°C. RoHS compliant and lead-free.
Panasonic EET-UQ2G221BF technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 904mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.904R |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G221BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.