
Aluminum electrolytic capacitor, 270µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 25mm diameter, 35mm height, 10mm lead pitch, and snap-in termination for through-hole mounting. Offers a dissipation factor of 15%, ESR of 737mΩ, and ripple current of 1.67A at 120Hz. Rated for 2000 hours of life at 85°C, with an operating temperature range of -25°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
