
This aluminum electrolytic capacitor has a capacitance of 270uF and a voltage rating of 400V with a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 85°C and has a life expectancy of 2000 hours. The capacitor is packaged in a radial case with a diameter of 30mm and a height of 25mm, and is suitable for through-hole mounting.
Sign in to ask questions about the Panasonic EET-UQ2G271KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2G271KF technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 737mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.737R |
| Ripple Current | 1.67A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G271KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
