
Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rating. Features 20% tolerance, 603mΩ ESR at 120Hz, and 1.9A ripple current capability. Designed for through-hole mounting with a snap-in termination, measuring 35mm in diameter and 25mm in height. Operates within a temperature range of -25°C to 85°C, offering a 2000-hour lifespan.
Panasonic EET-UQ2G331LA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 603mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.603R |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
