
Aluminum electrolytic capacitor, 560µF capacitance, 400V DC rated voltage, 20% tolerance. Features 355mΩ ESR at 120Hz, 2.69A ripple current, and a 2000-hour life at 85°C. Snap-in termination, through-hole mounting, with a 10mm lead pitch. Dimensions are 30mm diameter and 45mm height.
Sign in to ask questions about the Panasonic EET-UQ2G561KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2G561KA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 355mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.355R |
| Ripple Current | 2.69A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G561KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
