
Radial aluminum electrolytic capacitor, 680µF capacitance, 400V DC rated voltage. Features 293mΩ ESR at 120Hz, 2.96A ripple current, and a 20% capacitance tolerance. Designed for through-hole mounting with a 10mm lead pitch, measuring 35mm in diameter and 45mm in height. Operates within a temperature range of -25°C to 85°C, offering 2000 hours of life at rated conditions. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EET-UQ2G681EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2G681EA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.96A |
| Ripple Current (AC) | 2.96A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G681EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.