
Radial aluminum electrolytic capacitor, 820µF capacitance, 400V DC rated voltage. Features 20% tolerance, 243mΩ ESR at 120Hz, and 3.25A ripple current. Operates from -25°C to 85°C with a 2000-hour life rating. Through-hole mounting with a 10mm lead pitch, 35mm diameter, and 50mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EET-UQ2G821EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2G821EA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.25A |
| Ripple Current (AC) | 3.25A |
| RoHS Compliant | Yes |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2G821EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.