
This 22mm radial aluminum electrolytic capacitor has a capacitance of 120uF with a 15% dissipation factor and an equivalent series resistance of 1.658R. It operates within a temperature range of -25°C to 85°C and has a maximum operating voltage of 420V. The capacitor is packaged in a radial configuration for through-hole mounting and is available in a bulk packaging quantity of 200 units.
Sign in to ask questions about the Panasonic EET-UQ2S121HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2S121HA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.658R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.08A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2S121HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.