
Aluminum electrolytic capacitor, 220µF capacitance, 420V DC rated voltage, with a ±20% tolerance. Features 904mΩ ESR at 120Hz and a ripple current rating of 1.52A. Radial package with 10mm lead pitch, 22mm diameter, and 40mm height. Rated for 2000 hours at 85°C, operating from -25°C to 85°C. Through-hole mounting, lead-free construction, supplied in bulk packaging.
Panasonic EET-UQ2S221BA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 904mR |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.904R |
| Ripple Current | 1.52A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
